Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 9495 TCT Saw Blade 315x30mmx80t

Order Code:  

91-5873

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 9495 Copy to clipboard EAN-13: 5010559094950
  • Country of Origin: China
 Report an error

Discontinued

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 315mm
  • Bore: 30mm
  • Number of teeth: 80
  • Manufactured to EN847-1
Blade Material TCT
Bore 30mm
Diameter 315mm
Number of Teeth 80

Reviews


Be the first to submit a review