Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The thick insulation on many VDE screwdrivers often prevents the screwdriver tip from reaching recessed screw heads in terminal housings, etc. These Dextro VDE rated screwdrivers from CK Tools have extra slim shafts that allow them to reach the parts that other VDE screwdrivers cannot reach.
Blade Length | 125mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 232mm |
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In