Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Marine-grade combination padlock has been specifically designed for ease of use and resistance to adverse weather.
The high quality construction makes this combination padlock ideal for all low to medium security outdoor uses.
Order code | 93-3685 |
Number of dials | 3 |
Lock width | 30mm |
Shackle diameter | 5mm |
Internal height | 28mm |
Type | Combination |
---|---|
Body Material | Brass |
Mechanism | 3 Dial combination |
Shackle | 5mm |
Width | 30mm |
To use this facility please Sign In.
Sign In