Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
2+ | £1.57 |
25+ | £1.25 |
100+ | £1.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Type V4 miniature 02c 22.6mm lever PCB microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | Microswitch |
---|---|
Action | N/A |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 5A |
To use this facility please Sign In.
Sign In