Suntan TS19001E010MSB0A0R 1uf 25V 2.5mm Tantalum Bead Capacitor

Image Representative of Range

Suntan TS19001E010MSB0A0R 1uf 25V 2.5mm Tantalum Bead Capacitor

Standard range
Order Code:

11-1036

Brand: Suntan MPN: TS19001E010MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.432
100+ £0.278
1000+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock1,774 due on 19/03/2025


A 1µF 25V epoxy coated solid electrolyte Tantalum bead capacitor that is encapsulated with flame-retardant, yellow epoxy powder that is marked using a laser. This capacitor is widely used in military and civil applications, including coupling, decoupling and timing circuits in e.g. TV equipment, camcorders, computers, telecommunications, etc.


  • 2.5mm Pitch
  • Dimensions 7 x 4.5mm
  • Ideal for use where high reliability and small size is required at low cost
  • Meets and exceeds IEC 384-15-3, QC300201, and SJ/T10856-96
  • Suntan TS19 series

For the DRC policy see www.rapidonline.com/greenzone/faqs

Type Radial leaded
Capacitance 1µF
Dimensions 4.5 x 8mm
Material Tantalum
Operating Temperature -55 to +125°C
Pitch 2.54mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot