Draper 24973 Oil-Free Air Compressor (1.1kW)

Order Code:

91-9905

Brand: Draper MPN: 24973 EAN-13: 5010559249732

Discontinued


Features: Power and portability, Motor emits no fumes, Quick euro coupling outlet

  • Motor 1.1kw (1.5HP)
  • Air displacement 6.0cfm (162L/min)
  • Free air delivered (FAD) 3.46cfm (98L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 410 x 240 x 480mm
  • Weight 12kg
Type Air Compressor

Reviews


Be the first to submit a review

Trustpilot