Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Volume:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A blend of mineral oils suitable for Sealey and other leading brands of compressor. Supplied in 5 litre container. Ideal for Direct Drive Compressors.
Model No | CPO/5 |
Grade: | ISO68 / SAE20W |
Nett Weight: | 5.00Kg |
Pack Qty: | 1 |
Size: | 5L |
Type | Compressor oil |
---|---|
Lifetime Warranty | No |
Volume | 5L |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In