Sealey SA206L Air Lubricator Max Airflow 175cfm

Standard range
Order Code:

89-4949

Brand: Sealey MPN: SA206L EAN-13: 5024209848671
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. Includes oil/air mix control and sight glass. Fitted with polycarbonate bowl and metal bowl cage for protection.

Model NoSA206L
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:175cfm*
Nett Weight:0.51Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Lubricator
Lifetime Warranty No
Max. Airflow 4955l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot