Sealey SA5/RG/14 Air Regulator 1/4"bsp Female - 1/4"bsp Male

Standard range
Order Code:

89-2451

Brand: Sealey MPN: SA5/RG/14 EAN-13: 5024209141925
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Heavy-duty aluminium alloy valve assembly. Airflow control knob can be locked in position to prevent accidental adjustment of pressure. Features large gauge, dual marked in psi and bar. Fitted with outlet shut-off valve.

Model NoSA5/RG/14
Inlet Size:1/4"BSP
Maximum Air Input:174psi
Maximum Air Output:174psi
Maximum Airflow:76cfm*
Nett Weight:0.18Kg
Outlet Quantity:2
Outlet Size:1/4"BSP
Safe Working Pressure:<120psi

Type Regulator
Lifetime Warranty No
Max. Airflow 2152l/min
Max. Outlet Pressure 174psi
Max. Supply Pressure 174psi
Port Size 1/4in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot