Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.50 |
Suitable for most workshop air supply set-ups. Die-cast control heads with clear polycarbonate bowls. Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge. Filter is fitted with automatic drain tap. Lubricator includes oil/air mix control and sight glass. Lubricator includes oil/air mix control and sight glass.
Model No | SA2001 |
Inlet Size: | 3/8"BSP |
Maximum Air Input: | 145psi |
Maximum Air Output: | 145psi |
Maximum Airflow: | 55cfm |
Nett Weight: | 0.98Kg |
Outlet Size: | 3/8"BSP |
Type | Filter/reg/lubricator |
---|---|
Lifetime Warranty | No |
Max. Airflow | 793l/min |
Max. Outlet Pressure | 125psi |
Max. Supply Pressure | 150psi |
Port Size | 3/8in |
To use this facility please Sign In.
Sign In