Equal connector for nylon pipe.
Model No | CAS22SC |
Nett Weight: | 0.20Kg |
Pack Qty: | 5 |
Pipe OD: | Ø22mm |
Type | Straight connector |
Lifetime Warranty | No |
Size | 22mm |
---|
Order Code: 89-1564
MPN: CAS2215
100 in stock, despatched in 2 working days
Order Code: 89-1565
MPN: CAS2215T
10 in stock, despatched in 2 working days
Order Code: 89-1566
MPN: CAS22BSA
50 in stock, despatched in 2 working days
Order Code: 89-1567
MPN: CAS22EE
50 in stock, despatched in 2 working days
Order Code: 89-1568
MPN: CAS22ET
20 in stock, despatched in 2 working days
Order Code: 89-1569
MPN: CAS22NP
50 in stock, despatched in 2 working days
Order Code: 89-1571
MPN: CAS22PC
50 in stock, despatched in 2 working days
Order Code: 89-1572
MPN: CAS22SA
1 in stock, despatched in 2 working days
Order Code: 89-1574
MPN: CAS22SE
10 in stock, despatched in 2 working days
Order Code: 89-1575
MPN: CAS22STA
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In