Sealey Heavy Duty High Flow Air Filters, Regulators and Lubricators

<p>These<STRONG> filters, regulators </STRONG>and <STRONG>lubricators </STRONG>from <STRONG>Sealey</STRONG> are suitable for industrial workshop <STRONG>air supply </STRONG>set-ups where high volume applications are required. Regulator assemblies feature a locking control knob for pre-setting air pressure and large easy-to-read pressure gauges. Filters and lubricator are fitted with metal bowl cages for protection.</p>
  • Supplied with wall bracket
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Max. Airflow Lifetime Warranty Max. Outlet Pressure Max. Supply Pressure Port Size
Sealey SA206R Air Regulator Max Airflow 210cfm
Sealey SA206R Air Regulator Max Airflow 210cfm
Standard range
SA206R
1+ £40.61

100 available to back orderBack-order availability date - 07/02/2025
Regulator 5947l/min No 125psi 150psi 1/2in
Sealey SA206 Air Filter/regulator/lubricator Max Airflow 105cfm
Sealey SA206 Air Filter/regulator/lubricator Max Airflow 105cfm
Standard range
SA206
1+ £85.02

50 available to back orderBack-order availability date - 07/02/2025
Filter/reg/lubricator 2973l/min No 125psi 150psi 1/2in
Sealey SA206FR Air Filter/regulator Max Airflow 140cfm
Sealey SA206FR Air Filter/regulator Max Airflow 140cfm
Standard range
SA206FR
1+ £62.78

100 available to back orderBack-order availability date - 07/02/2025
Filter/regulator 3964l/min No 125psi 150psi 1/2in
Sealey SA206FRAD Air Filter/regulator Auto Drain Max Airflow 140cfm
Sealey SA206FRAD Air Filter/regulator Auto Drain Max Airflow 140cfm
Standard range
SA206FRAD
1+ £86.43

20 available to back orderBack-order availability date - 07/02/2025
Filter/regulator 3964l/min No 125psi 150psi 1/2in
Sealey SA206F Air Filter Max Airflow 140cfm
Sealey SA206F Air Filter Max Airflow 140cfm
Standard range
SA206F
1+ £31.74

50 available to back orderBack-order availability date - 07/02/2025
Filter 3964l/min No 125psi 150psi 1/2in
Sealey SA206FAD Air Filter Auto Drain Max Airflow 140cfm
Sealey SA206FAD Air Filter Auto Drain Max Airflow 140cfm
Standard range
SA206FAD
1+ £62.78

50 available to back orderBack-order availability date - 07/02/2025
Filter 3964l/min No 125psi 150psi 1/2in
Sealey SA206L Air Lubricator Max Airflow 175cfm
Sealey SA206L Air Lubricator Max Airflow 175cfm
Standard range
SA206L
1+ £31.00

50 available to back orderBack-order availability date - 07/02/2025
Lubricator 4955l/min No 125psi 150psi 1/2in


Trustpilot