Sealey SA206FAD Air Filter Auto Drain Max Airflow 140cfm

Standard range
Order Code:

89-4951

Brand: Sealey MPN: SA206FAD EAN-13: 5024209848695
Qty Unit Price (Ex VAT)
1+ £62.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. When pressure in bowl drops, float valve opens drain and evacuates condensate. Fitted with metal bowl cage for protection. Drain valve has male1/8"BSP outlet.

Model NoSA206FAD
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:140cfm*
Nett Weight:0.52Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Filter
Lifetime Warranty No
Max. Airflow 3964l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 23, 2012 Question by: Rapid Customer | Product code: 89-4951
Q. Hello Could you tell me what is the thread size of the input and output connections please. Many thanks Chris
A. Hi Chris, thanks for your question. Sealey advise that the port thread sizes are ½”BSP

Reviews


Be the first to submit a review

Trustpilot