Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.78 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for industrial workshop air supply set-ups where high volume applications are required. Regulator assembly features locking control knob for presetting air pressure and pressure gauge. Filter is fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection. Drain valve has female 1/8"BSP outlet. Supplied with wall bracket.
Model No | SA206FR |
Inlet Size: | 1/2"BSP |
Maximum Air Input: | 150psi |
Maximum Air Output: | 125psi |
Maximum Airflow: | 140cfm* |
Nett Weight: | 1.34Kg |
Note: | *Supply Pressure of 100psi |
Outlet Size: | 1/2"BSP |
Type | Filter/regulator |
---|---|
Lifetime Warranty | No |
Max. Airflow | 3964l/min |
Max. Outlet Pressure | 125psi |
Max. Supply Pressure | 150psi |
Port Size | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In