Sealey SAC2420E110V Air Compressor 24L Direct Drive 2hp 110V

Standard range
Order Code:

89-8377

Brand: Sealey MPN: SAC2420E110V EAN-13: 5054630326820
  • Quickly find another product in this range by Capacity:

    24L 50L
Qty Unit Price (Ex VAT)
1+ £171.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Suitable for on site applications or anywhere that requires 110V. Pump head directly coupled to heavy-duty induction motor for reliable and smooth operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Copper wound motor provides longer lasting performance.


  • Air Displacement: 6.3cfm(178L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Suitable for on site applications or anywhere that requires 110V.
  • Pump head directly coupled to heavy-duty induction motor for reliable and smooth operation.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Copper wound motor provides longer lasting performance.
  • Model No. SAC2420E110V
Type Direct drive compressor
Capacity 24L
Horsepower 2hp
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot