Sealey SA206F Air Filter Max Airflow 140cfm

Standard range
Order Code:

89-4950

Brand: Sealey MPN: SA206F EAN-13: 5024209848688
Qty Unit Price (Ex VAT)
1+ £31.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. Fitted with polycarbonate bowl, manual drain control and metal bowl cage for protection. Drain valve has female1/8"BSP outlet.

Model NoSA206F
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:140cfm*
Nett Weight:0.52Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Filter
Lifetime Warranty No
Max. Airflow 3964l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot