Sealey SA206 Air Filter/regulator/lubricator Max Airflow 105cfm

Standard range
Order Code:

89-4945

Brand: Sealey MPN: SA206 EAN-13: 5024209848572
Qty Unit Price (Ex VAT)
1+ £85.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. Regulator assembly features locking control knob for presetting air pressure. State of the art easy-to-read pressure gauge. Manual drain facility with female 1/8"BSP outlet. Lubricator includes oil/air mix control and sight glass. Filter and lubricator are both fitted with metal bowl cages for protection. Supplied with wall bracket.

Model NoSA206
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:105cfm*
Nett Weight:1.88Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Filter/reg/lubricator
Lifetime Warranty No
Max. Airflow 2973l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot