Sealey SA206FRAD Air Filter/regulator Auto Drain Max Airflow 140cfm

Standard range
Order Code:

89-4947

Brand: Sealey MPN: SA206FRAD EAN-13: 5024209848596
Qty Unit Price (Ex VAT)
1+ £86.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. Regulator assembly features locking control knob for presetting air pressure and large easy-to-read pressure gauge. Filter is fitted with polycarbonate bowl and metal bowl cage for protection. When pressure in bowl drops, float valve opens drain and evacuates condensate. Drain valve has male 1/8"BSP outlet. Supplied with wall bracket.

Model NoSA206FRAD
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:140cfm*
Nett Weight:1.30Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Filter/regulator
Lifetime Warranty No
Max. Airflow 3964l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot