Sealey SA206R Air Regulator Max Airflow 210cfm

Standard range
Order Code:

89-4948

Brand: Sealey MPN: SA206R EAN-13: 5024209848602
Qty Unit Price (Ex VAT)
1+ £40.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Suitable for industrial workshop air supply set-ups where high volume applications are required. Features locking control knob for presetting air pressure and large easy-to-read pressure gauge. Supplied with wall bracket.

Model NoSA206R
Inlet Size:1/2"BSP
Maximum Air Input:150psi
Maximum Air Output:125psi
Maximum Airflow:210cfm*
Nett Weight:0.92Kg
Note:*Supply Pressure of 100psi
Outlet Size:1/2"BSP

Type Regulator
Lifetime Warranty No
Max. Airflow 5947l/min
Max. Outlet Pressure 125psi
Max. Supply Pressure 150psi
Port Size 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot