3 LED Torch Rechargeable Solar Panel & Dynamo

Order Code:

89-7537

Brand: Sealey MPN: AK3308 EAN-13: 5051747526419

Discontinued


Ultra-slim lightweight design with three super bright LEDs powered by a built-in rechargeable 3.6V 110mAh highly efficient Lithium battery. The solar panel can be charged in daylight or artificial light. Alternatively fast charge using the pull cord, operating for one minute can give up to eighteen minutes illumination. Can be charged anywhere anytime and is always ready for use. Ideal for outdoor activities and as an emergency torch in the home or car. No batteries or bulbs to replace.
  • Ultra-slim lightweight design with three super bright LEDs powered by a built-in rechargeable 3.6V 110mAh highly efficient Lithium battery.
  • The solar panel can be charged in daylight or artificial light and when fully charged can give up to thirty minutes illumination.
  • Alternatively fast charge using the pull cord, operating for one minute can give up to eighteen minutes illumination.
  • Can be charged anywhere anytime and is always ready for use.
  • Ideal for outdoor activities and as an emergency torch in the home or car.
  • No batteries or bulbs to replace.

Reviews


Be the first to submit a review

Trustpilot