Suntan TS02002E104KSB0D0R 0.1uf 250V 10% Metal. Poly Capacitor

Standard range
Order Code:

10-4150

Brand: Suntan MPN: TS02002E104KSB0D0R
Qty Unit Price (Ex VAT)
10+ £0.084
30+ £0.068
100+ £0.060
500+ £0.054
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,620 in stock, despatched same dayAdditional 5,000 due on 19/03/2025

Highly reliable 0.1µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T7mm x H10.8mm
Type Radial leaded
Capacitance 100nF
Dimensions 14 x 7 x 10.8mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 10mm
Tolerance 10%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot