Easter opening times here
TruConnect 3W Single Row PCB Header Plug

TruConnect 3W Single Row PCB Header Plug

TruConnect
Standard range
Order Code:

22-0500

Brand: TruConnect MPN: 22-0500
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
25+ £0.065
100+ £0.039
1000+ £0.0212
5000+ £0.0189
Price per unit Ex VAT
Order in multiples of 25
61,700 in stock, despatched same dayAdditional 68,300 due on 27/08/2025

Low-cost PCB header plug with 3 ways, 2.54mm pitch.


  • 3A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 3
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 22, 2018 | Question by: Rapid Customer | Product code: 22-0500
Q. The description says this product is UL approved, but what is the UL file number. I suspect I will be asked to present this when we submit our product to a test lab for product safety testing.
A. Hi Brian, thank you for your question. The UL number is E328028.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C