A 915MHz surface mounting ceramic chip antenna that is a high performance device with a 15.5 x 10.5 x 1.2mm small form-factor. The performance of this device makes it possible for manufacturers to design high quality products without the technical and commercial penalties of a large external antenna.
The chip antenna is manufactured using unique materials and manufacturing technologies and has been designed to be reflow soldered onto a PCB board. The device has been optomised for industrial, automotive and medical applications in such applications as: medical telemetry, two-way radio communications, land mobile services and industrial and medical band applications.
- Small outline for use in portable devices
- High reliability ceramic oxide body construction
- Low-RF loss, high-Q ceramic
- Reliable Noble Metal Electrode (NME) system
- Halogen free per IEC 61249-2-21
- 50Ω unbalanced tuning interface
- Wide operating temperature range –40°C to +85°C
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.