Dominant Semiconductors NPW-TSD-ST-1 SMD LED White High Lumens InGaN 6x6x1.5

Order Code:

59-6035

Brand: Dominant Semiconductors MPN: NPW-TSD-ST-1

Discontinued


Ultra bright SMD SPNovaLEDTM in flat High Power housing Applications: general lighting, ambience lighting, LCD backlighting, advertising.
  • Colour: White
  • Colour temperature: 6000 K
  • Dimensions, height: 1.5mm
  • Dimensions, length: 6mm
  • Dimensions, width: 6mm
  • Forward current I(F): 350mA
  • Forward voltage U(F): 3.5V
  • Light bulb type (components) (category): SMD LED
  • Radiation angle: 120 °
  • Type: NPW-TSD-T1-1
  • Type (resistor): non-standard

Please read our extensive documentation, which can be downloaded free of charge. Ordinary LED chips always require current limitation provided by series resistors or constant power sources.

Reviews


Be the first to submit a review

Trustpilot