Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.123 |
50+ | £0.076 |
100+ | £0.066 |
500+ | £0.057 |
A low profile surface mount super bright green LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.
Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Green |
---|---|
Dominant Wavelength | 568nm |
Forward Current | 25mA |
Forward Voltage | 2.2V |
Height | 1.1mm |
Length | 3.2mm |
Luminous Intensity | 15mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 1.6mm |
To use this facility please Sign In.
Sign In