Expert E113254 Open End Spanner 14 x 15mm

Standard range
Order Code:

95-6085

Brand: Expert by Facom MPN: E113254 EAN-13: 3258951132548
Qty Was Unit Price (Ex VAT)
1+ £6.56   £6.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 05/01/2025

The Britool open-end spanners (metric) are forged in chrome vanadium steel with a high chrome finish. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 10102 - DIN 3110.

The Britool BRIE113254B Metric Open End Spanners has the following dimensions:
Size: 14 x 15mm
Length: 188mm
Weight: 92g
Height: 5.60mm


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot