Fluke 63 Infrared Thermometer

Order Code:

85-3610

Brand: Fluke MPN: 2148281 EAN-13: 0095969261142

Discontinued


The Fluke 63 non-contact thermometer is the ideal professional diagnostic tool for quick and accurate temperature measurements. This handheld portable tool enables professionals to research heating and ventilation problems, monitor the status of electrical motors and electrical panels and diagnose car malfunctions with ease.


  • Expanded measurement range up to 535°C (999°F)
  • High-resolution optics
  • High accuracy: 1 % and repeatability: 0.5 %
  • Max temperature display
  • Laser targeting
  • Backlit display
Type Infrared thermometer
Resolution 0.2°C
Temperature Range -32 to +535°C

Reviews


Be the first to submit a review

Trustpilot