Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Weller TCP Series Magnastat Temperature Controlled Soldering Irons

<P>The Weller TCP range of 'Magnastat' temperature controlled soldering irons have become the industry standard for demanding applications.</P>
  • 24V operation
  • 50W power
  • Iron temperature is varied by changing soldering tips / adaptors
  • Irons are supplied fitted with a PT7 adaptor that sets the irons temperature to 370°C
  • Other adaptors are available that set the temperature to 260°C, 360°C, 425°C or 480°C
  • Irons are supplied fitted with an LTM soldering tip and can accept any of the LT series tips
  • Standard irons are supplied fitted with 1.2m of silicon sheathed cord
  • TCP model is also available with a 3m cord - model TCP-3M
  • The TCP-S has a 3-way plug (23-1220) compatible with the P 51 and WTCP 51 power supplies
  • A suitable stand is available separately, order code 85-4992
  • A range of spare parts to keep your iron in perfect working order are listed below
Operating voltage24V
Power output50W
Temperature260 / 310 / 370 / 425 / 480°C dependent on bit adaptor fitted
ConnectorMiniature 3-way