Weller T0053222399N P51 Power Supply Unit 230V

Weller T0053222399N P51 Power Supply Unit 230V

Weller
Order Code:

85-4905

Brand: Weller MPN: T0053222399N EAN-13: 4003019409969

Discontinued


A 50 watt power supply for use with the TCP-S and other Weller soldering irons that have an Amphenol type socket.


  • Equipped with a safety transformer class II with a 230V AC primary, producing an output of 24V for the iron
  • The third wire is fed through the plug directly to the socket for potential balance
  • Please see separate entry for further details of the TCP-S iron
  • Amphenol type plugs suitable for use with the P51 are available separately as order code 23-1220

Please note: it is possible to use this power supply to power the standard TCP iron: 85-4850, the TCP-3M: 85-4855, and the FE 50 M-AS: 85-5361. However, the plug fitted to the iron must be changed.
Warning: changing the plug of a new iron may invalidate the iron's guarantee.
Input Voltage 230V AC
Operating Temperature Range 260 to 480°C
Output Connector 3-Pin Socket
Output Power 50W
Output voltage 24V
Suitable For Use With TCP-S Soldering Iron

Order Code: 23-1220

MPN: T0058703862N

Weller
Extended range
Price per unit Ex VAT
1+
£15.37
£13.08
Available to back orderBack-order availability date - 23/05/2025

Order Code: 85-4852

MPN: T0053210599N

Weller
Standard range
Price per unit Ex VAT
1+ 5+
£103.01
£93.01
£102.43
£92.50
Out of stock5 due on 06/05/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C