Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0053210599N TCP-S Magnastat Soldering Iron 50W 24V

Standard range
Order Code:  

85-4852

 
Brand: Weller MPN: T0053210599N EAN-13: 4003019011292
Qty Unit Price (Ex VAT)
1+ £103.01
5+ £102.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Weller TCP-S 'Magnastat' temperature controlled soldering iron has become the industry standard for demanding applications.


  • 24V operation
  • 50W power
  • Iron temperature is varied by changing soldering tips / adaptors
  • Irons are supplied fitted with a PT7 adaptor that sets the irons temperature to 370°C
  • Other adaptors are available that set the temperature to 260°C, 360°C, 425°C or 480°C
  • Irons are supplied fitted with an LTM soldering tip and can accept any of the LT series tips
  • Standard irons are supplied fitted with 1.2m of silicon sheathed cord
  • The TCP-S has a 3-way plug (23-1220) compatible with the P 51 and WTCP 51 power supplies
  • A suitable stand is available separately, order code 85-4992
  • A range of spare parts to keep your iron in perfect working order are listed below


Type Soldering iron
Voltage 24V
Wattage 50W

To use this facility please Sign In.

Sign In

Reviews


Weller TCP

Reviewed by: - 24 December 2019
We have been using the TCP iron since the 1970s. We have a regular iron and a standby one. Rapid stocks all neccesary spares including the temperature switch and the 50W element. We replace worn out parts as needed therefore never needing to buy replacement irons.

A very good product

Reviewed by: Martin Dunnett - 26 August 2016
Good quality product, robust and hard wearing


Trustpilot