Aim-TTi TG330 3MHz Function Generator with Sweep

Order Code:

85-1296

Brand: Aim-TTi MPN: TG330 EAN-13: 5060584590019
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This function generator from Aim-TTi provides very high waveform quality under all conditions and represents the state-of-the-art in low-cost analogue function generators.


  • 0.03Hz to 3MHz frequency range
  • Fast and accurate frequency measurement
  • Wide range level control with 2mV to 20V peak to peak amplitude
  • Simultaneous display of frequency and amplitude
  • RMS, peak to peak or DC offset amplitude display
  • Very high waveform quality at all frequencies and levels
  • Variable symmetry with constant frequency
  • Variable DC offset with zero detent
  • 1000:1 frequency change by vernier or sweep voltage
  • Auxiliary TTL/CMOS output
  • External seven digit 120MHz frequency counter
  • Precision internal linear or logarithmic variable sweep generator
  • Internal or external amplitude modulation
  • Size 260 x 235 x 88mm
  • Complies with EN61010-1 and EN61326
  • Aim-TTi TG300 series
Frequency 3MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review

Trustpilot