Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Airmaster HC2D Convector Heater has an easy to set on/off function and automatic selection of 3 heat settings: 750W, 1,250W and 2,000W. Variable thermostat control with overheating and thermal safety protection tip-over cut-out switch for added safety. Slim, lightweight design with a black carry handle and sturdy feet plastic studs.
Specification:
Input Voltage: 220-240V
Output Rating: 2,000W
Frequency: 50Hz
Cable: 1.8m
Class: 1
Dimensions: 585 x 420 x 200mm
Weight: 2.8kg
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Convector heater |
To use this facility please Sign In.
Sign In