Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output:
Re-reeling orders placed after 16:30 will be processed the next working day.
Airmaster Digital LCD Controlled Panel Heater with thermostat for temperature setting 5ºC to 30ºC. Easy to use, thanks to the user-friendly LCD display screen and 24/7 programmable timer. It contains a highly efficient sheathed heating element with aluminium diffuser. Silent in operation, slim and compact in size. There is also an anti-frosting function and overheating safety protection. IP24 rated.
This Airmaster PH2TIM/LCDN Digital Panel Heater 2.0kW has the following specification:
Input Voltage: 220-240V
Output Rating: 2,000W
Frequency: 50-60Hz
Cable Length: 1.5m
Class: 1
Dimensions: 900 x 400 x 85mm
Weight: 7.2kg
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Panel heater |
To use this facility please Sign In.
Sign In