Alpha Wire 3055 GR005 UL1007 Hook Up Wire Green 18AWG (30.5m Reel)
Image Representative of Range

Alpha Wire 3055 GR005 UL1007 Hook Up Wire Green 18AWG (30.5m Reel)

Extended range
Order Code:

01-1309

Brand: Alpha Wire MPN: 3055 GR005
Qty Unit Price (Ex VAT)
1+ £18.64
3+ £18.23
5+ £17.80
10+ £16.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/04/2025

This green PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 18AWG
  • Conductor stranding 16/30
  • Cable diameter 2.03mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 16/30AWG
Insulation Material Polyvinyl chloride
Cable Diameter 2.03mm
Colour Green
Conductor Cross-section 3.3mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot