Alpha Wire 3580/20 SL005 Ribbon Cable Grey 20 Way (30.5m Reel)
Image Representative of Range

Alpha Wire 3580/20 SL005 Ribbon Cable Grey 20 Way (30.5m Reel)

Extended range
Order Code:

01-5454

Brand: Alpha Wire MPN: 3580/20 SL005
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

This top quality grey ribbon cable with 20 ways from Alpha Wire has a red stripe marking the leading edge.


  • Ideal for conserving space
  • Suitable for computer chassis to connect a PC board to hard drives, CD-ROMs etc.
  • 28AWG (0.09mm²)
  • Stranding: 7/36 (7x0.13mm)
  • Insulation thickness: 0.010 (0.25mm)
  • 1.27mm pitch
  • 105R impedance
  • 14pF/ft capacitance
  • 300V voltage rating
  • -20°C to +105°C temperature range
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey, red edge
No. of Cores 20
Pitch 1.27mm
Reel Length 30.5m
Sold by Metre No
Wire Size (AWG) 28AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot