Alpha Wire 78143 SL005 EcoCable Mini Shielded 20AWG 3 Core Grey (30.5m Reel)
Image Representative of Range

Alpha Wire 78143 SL005 EcoCable Mini Shielded 20AWG 3 Core Grey (30.5m Reel)

Extended range
Order Code:

01-5497

Brand: Alpha Wire MPN: 78143 SL005
Qty Unit Price (Ex VAT)
1+ £209.93
3+ £203.16
5+ £196.38
10+ £182.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This shielded grey EcoCable® Mini cable from Alpha Wire combines high performance with the minimum environmental impact, EcoCable Mini uses mPPE insulation and jacketing to provide all the advantages in a smaller, lighter cable.

Suitable for use in a wide range of applications including medical devices.


  • 20AWG
  • 3 cores
  • Foil shielding
  • Halogen free
  • Voltage rating 300V
  • Temperature range -40°C to +80°C
  • 100% recyclable for minimum impact on environment
  • Supplied on reel of 30.5m
  • Manufacturer's part 78143 SL005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 3.91mm
Colour Grey
Conductor Cross-section 0.616mm²
Insulation Material mPPE
Length 30.5m
No. of Cores 3
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot