Christmas Opening Hours and Delivery Dates here

ALPS STEC11 Encoder With 6mm Metal Shaft and Optional Momentary Switch

Alps Brand: Alps

The ALPS STEC11 range of metal shaft incremental rotary encoders is available in either vertical or horizontal form and with or without a momentary push switch function. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in AV equipment, menu selection for in-car navigation systems and other in-car devices. We also supply the STEC12 range and other encoders. A set of knobs specifically designed for rotary encoders is also available.

  • 10mA max. operating current
  • 5V DC operating voltage
  • 15,000 cycles life cycle
  • 300V DC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 30 detent positions, 15 pulses
  • 25mm shaft length
  • M7 thread for panel mounting
  • Optional push switch with 0.5mm travel
  • Horizontal or vertical mounting types
  • 6mm metal shaft
Incl. nut and washers.
Description Image Product Buy Pricing (Ex VAT) Terminal Orientation Shaft Diameter Shaft Length Current Rating Encoder Resolution Shaft Type Voltage Rating With Switch
Alps STEC11B01 Encoder With 6mm Metal Shaft Horizontal with Switch
Alps STEC11B01 Encoder With 6mm Metal Shaft Horizontal with Switch
Extended range
Order code: 49-6173
MPN: STEC11B01

34 available to back orderBack-order availability date - 12/01/2026
1+ £5.25
25+ £5.14
Price per unit Ex VAT
Horizontal 6mm 25mm 10mA 15ppr Round with slot 5V Yes
Alps STEC11B03 Encoder With 6mm Metal Shaft Vertical with push button Switch
Alps STEC11B03 Encoder With 6mm Metal Shaft Vertical with push button Switch
Standard range
Order code: 49-6175
MPN: STEC11B03

40 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £3.22
25+ £3.13
Price per unit Ex VAT
Vertical 6mm 25mm 10mA 15ppr Round with slot 5V Yes
Order codeTypeSwitchWidthLengthMftrs. Part
(mm)(mm)no.
49-6173HorizontalYes6.511.7STEC11B01
49-6175VerticalYes13.7511.7STEC11B03
49-6176VerticalNo13.7511.7STEC11B04


Trustpilot