Amphenol C146 10N003 500 4 mate® Housing Size A3/4 Side Entrywith Gland

Standard range
Order Code:

50-3315

Brand: Amphenol MPN: C146 10N003 500 4 EAN-13: 2050001284662
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in Stock, despatched in 4 days


  • Manufacturer part No.: C146 10N003 500 4
  • Type: C146 10N003 500 4
  • Temperature range: -40 - +100°C
  • Specification: Extension casing
  • Contamination level: 3
  • Thread type: M20
  • Protection type: IP65
  • Material: Plastic

With thread support, cable glands must be ordered separately.
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot