Amprobe 30XR-A Prof DMM with Non-contact Volt Tester

Order Code:

90-4034

Brand: Amprobe MPN: 2727774 EAN-13: 0095969365369

Discontinued


Manual ranging digital multimeter with non-contact voltage tester.
  • Non–contact voltage tester to 600V AC
  • Magne–Grip holster with magnetic hanging strap
  • 600V AC/DC
  • 10A AC/DC, fully safety fused
  • Continuity beeper
  • 1.5V / 9V battery test under load
  • Data hold
  • Separate door for easy battery and fuse access
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 2000
Frequency Max. N/A
No. of Digits 3-1/2
Resistance Max 20000000Ω

Reviews


Be the first to submit a review

Trustpilot