Amprobe AC75B Specialty Clamp Multimeter 600A

Order Code:

90-4002

Brand: Amprobe MPN: 2727885 EAN-13: 0095969365475

Discontinued


Custom designed to make HVAC/R Service, Electrical, and Industrial maintenance tasks faster and easier. The AC75B combines a heavy-duty high capacity 600A clamp on meter with the most needed DMM functions such as resistance, continuity, and voltage measurement for general electrical troubleshooting.
The multimeter then goes further than typical clamp meters and adds extra functions like a Type K digital thermometer, a high capacitance range, and display backlight. The extra features of the AC75B enable more specialised troubleshooting such as measuring flame rod safeguard current and testing motor run/start capacitors. User safety is a prime concern of Amprobe.
It is fully safety engineered to US and Canadian standards and rated CAT III 600V. Test leads rated CAT II 1000V are included with the unit.
  • Current, voltage and resistance measurement
  • Continuity test with beeper
  • Diode test
  • Capacitance measurement
  • Temperature measurement
  • Automatic range selection
  • Integrated measurement memory (data hold)
  • Auto power off
  • Backlight
Type Multimeter

Reviews


Be the first to submit a review

Trustpilot