Amprobe ACD-20SW Swivel Clamp Meter

Order Code:

90-4010

Brand: Amprobe MPN: 3472723 EAN-13: 0095969498821

Discontinued


The new patented rotating head clamp design allows easy viewing of the measurements in tight or inconvenient to reach places. Simply rotate the body of meter to get an unobstructed view of the LCD display. Reach set of features and CAT III 600V safety reading for use in electrical and HVAC applications.
  • ACD–20SW
  • 180 degree rotating head for the perfect display viewing
  • Advanced VoltTect non–contact voltage detection
  • Slim jaw design with one hand operation
  • AC current up to 400 ACA
  • AC/DC voltage up to 600V
  • Audible continuity
  • Auto power off
  • Data hold
  • Diode test
  • Safety CAT III 600V
Type Clamp meter
AC Current Max. 400A
Display Type LCD
Jaw Capacity 30mm

Reviews


Be the first to submit a review

Trustpilot