Christmas Opening Hours and Delivery Dates here

Antistat 053-1002 ESD High-Temp Masking Dots 10mm 1000pcs

Order Code:

01-2622

Brand: Antistat MPN: 053-1002 EAN-13: 2050009634292
Qty Unit Price (Ex VAT)
1+ £41.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Antistat ESD high-temperature masking dot 053-1002 is designed for electrostatic discharge protection in environments up to 10 mm in diameter. This product is typically used in EPA-compliant settings to prevent static build-up during manufacturing and assembly processes. Ideal for labelling and marking components sensitive to static electricity, it is supplied in packs of 1000 pieces.
Type ESD high-temperature masking dot
Diameter 10mm
Dimensions (Ø) 10 mm
Material Polyimide
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot