Anvil AV-PSS6 Precision Screwdriver Set 6pc

Order Code:

86-0777

Brand: Anvil MPN: AV-PSS6
  • Country of Origin: Taiwan

Discontinued


A six-piece set of precision screwdrivers with slotted or Phillips heads in a smart, divided storage case with a locking clip fastener.


  • Slotted sizes 1.5, 2.0, 2.5 and 3.0mm
  • Phillips sizes #00 and #0
  • Blade length 60mm
  • Swivel caps
  • Rubberised cap and grip zone
  • Colour-coded ring under cap denotes type
  • Overall screwdriver length 155mm
  • Case dimensions 177 x 105 x 27mm
  • Anvil type AV-PSS6
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot