APC SMC1000I 1000VA by Schneider Electric Smart UPS

Order Code:

59-2141

Brand: APC MPN: SMC1000I UPC-12: 731304303688

Discontinued


The APC SMC1000I is a 1000VA Smart-UPS for Servers, Storage and Network Power Protection. This Tower Mount Smart-UPS can be trusted to protect critical data and equipment from power problems by supplying clean and reliable network grade power. In addition to legendary reliability and manageability, the Smart-UPS has an extremely high efficiency at low, medium and high load levels making it ideal for today's multi-core or virtualised servers that have varying load consumption.

Designed for entry level servers, it is compatible with today's active power factor corrected (PFC) power supplies. Included PowerChute Business Edition software is compatible with all major server operating systems and provides UPS management and safe system shutdown.


  • Tower Mount
  • LCD Display
  • Advanced battery management
  • Pure Sine-Wave Output
  • High Efficiency Green Mode
  • Network Grade Power Conditioning
  • Communication Ports
  • Generous number of outlets
  • Safety-agency approved
  • Reliable
  • Efficient
  • Power Capacity: 600W/1000VA
  • Nominal Output Voltage: 230V
  • Output Frequency: 47-63Hz
  • Wave Form Type: Sine wave
  • Output Connections: (8) IEC 320 C13
  • Nominal Input Voltage: 230V
  • Input Voltage Range for main: operations: 180-287V (170-300V)
  • Input Frequency: 50/60 Hz ±3 Hz (auto sensing)
  • Input Connection: IEC 320 C14
  • Battery Type: Maintenance-free sealed lead-acid battery
  • Typical Backup Time at 1/2 Load(min): 14 min
  • Typical Backup Time at full Load: 5.Min
  • Replacement Battery: APCRBC142
  • Interface Ports: USB and Serial (RJ45)
  • Control Panel and audible alarms: Etched glass LCD display with LED status indicators
  • Surge Energy Rating: 455J
  • Dimensions: 215(H) x 171(W) x 439(D)mm
  • Net Weight: 17.27kg
  • Supplied with 1000VA Load Capacity
  • Manufacturer's part: APC APC SMC1000I

Reviews


Be the first to submit a review

Trustpilot