APEM 4000 Series Industrial Quality Potentiometer Joystick Range

APEM Brand: APEM
<p>The 4000 Series is a range of robust, industrial quality potentiometer joysticks for internal and external applications. </p><p>All 4000 Series share the same, all metal mechanism to provide the finest performance and service life over a wide range of temperatures and loads. </p><p>All 4000 Series employ high quality plastic film potentiometers, yielding a service life of many millions of cycles.</p>
  • Two standard mounting options
  • Low current drain
  • Variety of potentiometer options
  • Robust
  • All metal mechanism
  • IP65 above panel
  • Inherently immune to RFI
  • Optional center-detect micro-switching
  • Available in two body variants
Description Image Product Buy Qty Pricing (Ex VAT) Type
APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R18-2H1E-55-360 1 pc(s)
APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R18-2H1E-55-360 1 pc(s)
Standard range
Order code: 64-9433
MPN: 4R182H1E55360

10 in Stock, despatched in 4 days
1+ £114.49
Joystick
APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R28-2H1E-55-360 1 pc(s)
APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R28-2H1E-55-360 1 pc(s)
Standard range
Order code: 64-9432
MPN: 4R282H1E55360

16 in Stock, despatched in 4 days
1+ £131.34
Joystick


Trustpilot