APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R28-2H1E-55-360 1 pc(s)

Image Representative of Range

APEM Joystick 500 Vdc Lever (straight) Strand IP65 APEM 4R28-2H1E-55-360 1 pc(s)

Standard range
Order Code:

64-9432

Brand: APEM MPN: 4R282H1E55360 EAN-13: 2050003695145
Qty Unit Price (Ex VAT)
1+ £131.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

The 4R28-2H1E-55-360 Joystick is a versatile controller that offers precise control in various applications. Its axis provides smooth and responsive movement, allowing users to navigate effortlessly.

Equipped with high-quality pots, this joystick ensures accurate positioning and reliable performance. The comfortable handle ensures a firm grip and comfortable operation during extended use. The sturdy square bezel adds durability while the internal boot provides protection against dust and moisture.

Upgrade your control system with the 4R28-2H1E-55-360 Joystick and experience enhanced precision and reliability.


  • Colour: Black
  • Connection (components): Strand
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: +55°C
  • Min. temperature: -20°C
  • Operation type: Lever (straight)
  • Protection type: IP65
  • Switch type (category): Joystick
  • Switching current (max.): 5 A
  • Switching voltage: 500 Vdc
  • Type (manufacturer type): 4R28-2H1E-55-360
Type Joystick

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot