APEM 6-646H/2 Toggle Switch DPST On-On 250V 6A

Image Representative of Range

APEM 6-646H/2 Toggle Switch DPST On-On 250V 6A

Extended range
Order Code:

51-0752

Brand: APEM MPN: 6-646H/2 EAN-13: 4016138115758
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

These 250V 6A toggle switches from APEM are part of a range with different switching options.
  • DPST, On-On
  • Maintained-Maintained
  • Metal lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / on
Contact Configuration DPST on / on
Illumination Colour(s) Silver
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot