APEM 600H/600NH Series Toggle Switches

APEM Brand: APEM
<p>These 600H/600NH series toggle switches from APEM are part of a range with different switching options. Single-pole and double-pole versions are available in the range.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
APEM 636NH/2 Toggle Switch SPST On-On 250V 15A
APEM 636NH/2 Toggle Switch SPST On-On 250V 15A
Standard range
Order code: 51-0768
MPN: 636NH/2

113 in Stock, despatched in 4 days
1+ £3.68
Toggle switch On / on SPDT on / on Silver None 15A
APEM 637NH/2 Toggle Switch SPDT (On)-Off-(On) Momentary 250V 10A
APEM 637NH/2 Toggle Switch SPDT (On)-Off-(On) Momentary 250V 10A
Standard range
Order code: 51-0769
MPN: 637NH/2

126 in Stock, despatched in 4 days
1+ £5.65
Toggle switch On / off / on SPDT N/A None 10A
APEM 639NH/2 Toggle Switch, SPDT, On-Off-On 250V, 10A
APEM 639NH/2 Toggle Switch, SPDT, On-Off-On 250V, 10A
Standard range
Order code: 51-0770
MPN: 639NH/2

43 in Stock, despatched in 4 days
1+ £4.63
Toggle switch On / off / on SPDT on / off / on Silver None 10A
APEM 646H/2 Toggle Switch DPST On-On 250V 15A
APEM 646H/2 Toggle Switch DPST On-On 250V 15A
Extended range
Order code: 51-0760
MPN: 646H/2

Available to back orderBack order, lead time 10 weeks
1+ £7.86
Toggle switch On / on DPST N/A None 15A
APEM 646NH/2 Toggle Switch, DPST, On-On 250V, 15A
APEM 646NH/2 Toggle Switch, DPST, On-On 250V, 15A
Standard range
Order code: 51-0772
MPN: 646NH/2

34 in Stock, despatched in 4 days
1+ £8.48
646NH/2
APEM 649H/2 Toggle Switch DPDT On-Off-On 250V 10A
APEM 649H/2 Toggle Switch DPDT On-Off-On 250V 10A
Standard range
Order code: 51-0762
MPN: 649H/2

88 in Stock, despatched in 4 days
1+ £10.91
Toggle switch On / off / on DPDT N/A None 10A
APEM 649NH Toggle Switch DPDT On-Off-On 250V 10A
APEM 649NH Toggle Switch DPDT On-Off-On 250V 10A
Standard range
Order code: 51-0754
MPN: 649NH/2

185 in Stock, despatched in 4 days
1+ £8.01
Toggle switch On / off / on DPDT N/A None 10A
APEM 651H/2 Toggle Switch 3PST On-Off 250V 15A
APEM 651H/2 Toggle Switch 3PST On-Off 250V 15A
Standard range
Order code: 51-0763
MPN: 651H/2

143 in Stock, despatched in 4 days
1+ £11.21
Toggle switch On / off 3PST Silver None 15A
APEM 657H/2 Toggle Switch Momentary 3PDT (On)-Off-(On) 250V 10A
APEM 657H/2 Toggle Switch Momentary 3PDT (On)-Off-(On) 250V 10A
Standard range
Order code: 51-0765
MPN: 657H/2

235 in Stock, despatched in 4 days
1+ £13.50
Toggle switch On / off / on 3PDT N/A None 10A
APEM 659H/2 Toggle Switch 3PDT On-Off-On 250V 10A
APEM 659H/2 Toggle Switch 3PDT On-Off-On 250V 10A
Standard range
Order code: 51-0766
MPN: 659H/2

46 in Stock, despatched in 4 days
1+ £13.26
Toggle switch On / off / on 3PDT N/A None 10A
APEM 6-631H/2 Toggle Switch SPST On-Off 250V 6A
APEM 6-631H/2 Toggle Switch SPST On-Off 250V 6A
Standard range
Order code: 51-0749
MPN: 6-631H/2

588 in Stock, despatched in 4 days
1+ £2.69
Toggle switch On / off SPST N/A None 6A
APEM 6-639H/2 Toggle Switch SPDT On-Off-On 250V 6A
APEM 6-639H/2 Toggle Switch SPDT On-Off-On 250V 6A
Extended range
Order code: 51-0750
MPN: 6-639H/2

Available to back orderBack order, lead time 9 weeks
1+ £3.85
Toggle switch On / off / on SPDT N/A None 6A
APEM 6-641H/2 Toggle Switch DPST On-Off 250V 6A
APEM 6-641H/2 Toggle Switch DPST On-Off 250V 6A
Standard range
Order code: 51-0751
MPN: 6-641H/2

103 in Stock, despatched in 4 days
1+ £5.18
Toggle switch On / off DPST N/A None 6A
APEM 6-646H/2 Toggle Switch DPST On-On 250V 6A
APEM 6-646H/2 Toggle Switch DPST On-On 250V 6A
Extended range
Order code: 51-0752
MPN: 6-646H/2

Available to back orderBack order, lead time 4 months
1+ £6.41
Toggle switch On / on DPST on / on Silver None 6A
APEM 6-649H/2 Toggle Switch DPDT On-Off-On 250V 6A
APEM 6-649H/2 Toggle Switch DPDT On-Off-On 250V 6A
Standard range
Order code: 51-0753
MPN: 6-649H/2

191 in Stock, despatched in 4 days
1+ £7.18
Toggle switch On / off / on DPDT N/A None 6A


Trustpilot