APEM 649NH Toggle Switch DPDT On-Off-On 250V 10A

Image Representative of Range

APEM 649NH Toggle Switch DPDT On-Off-On 250V 10A

Standard range
Order Code:

51-0754

Brand: APEM MPN: 649NH/2 EAN-13: 4016138115703
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
185 in Stock, despatched in 4 days

High-voltage toggle switch from the APEM 600 Series.
  • DPDT, On-Off-On
  • Maintained-0-Maintained
  • Insulated lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 12, 2013 Question by: Rapid Customer | Product code: 51-0754
Q. can this switch be supplied as a momentery
A. Hi Derrick. Thank you for your question. A momentary DPDT version in this range would be 51-0761.

Reviews


Be the first to submit a review

Trustpilot