APEM 6-649H/2 Toggle Switch DPDT On-Off-On 250V 6A

Image Representative of Range

APEM 6-649H/2 Toggle Switch DPDT On-Off-On 250V 6A

Standard range
Order Code:

51-0753

Brand: APEM MPN: 6-649H/2 EAN-13: 4016138115765
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
191 in Stock, despatched in 4 days

These 250V 6A toggle switches from APEM are part of a range with different switching options.


  • DPDT, On-Off-On
  • Maintained-0-Maintained
  • Metal lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot